
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV/monitor Adapter
DisplayPort
HDMI
1 x
DisplayPort plug
1 x
HDMI socket
0.20 m
Black
Grey
3840 x 2160 Pixel
28/32
TV/monitor
Adapter
Monitors/TV adapters
UHD 4K @ 60 Hz
Round
Unidirectional (uni)
3840 x 2160 Pixel
yes
1 Stück(e)
User & Safety Instructions 3381627 Delock 66436 DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black, Grey 0.20 m