• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 66560 HDMI / VGA Adapter [1x HDMI socket - 1x D-SUB socket 15-pin] Black 0 cm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 66560 HDMI / VGA Adapter [1x HDMI socket - 1x D-SUB socket 15-pin] Black 0 cm

  • HDMI Type A (standard) Straight Female
  • VGA (D-Sub) Straight Female
  • 1,920 x 1,080 pixels
  • Black

Technical specifications

  • Connection 1: HDMI Type A (standard)
  • Connection 2: VGA (D-Sub)
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

TV/monitor Adapter

Connection type

HDMI

VGA

No. of A connectors

1 x

Type A

HDMI socket

No. of B connections

1 x

Type B

D-SUB socket 15-pin

Cable length

0 cm

Factory colour

Black

Video resolution

1920 x 1080 Pixel

Connector version

straight

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

Full HD 1080p @ 60 Hz

Cable design

Round

Signal flow direction

Unidirectional (uni)

Display resolution

1920 x 1080 Pixel

Frame rate

60 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381651 Delock 66560 HDMI / VGA Adapter [1x HDMI socket - 1x D-SUB socket 15-pin] Black 0 cm

Description

With this adapter from Delock, for example, a VGA monitor can be connected to a free HDMI interface of the system. It is also possible to transfer the audio signal via the jack socket.

This text is machine translated.