• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 66568 VGA Adapter [1x D-SUB plug 15-pin - 1x Socket] Black 0 cm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 66568 VGA Adapter [1x D-SUB plug 15-pin - 1x Socket] Black 0 cm

  • Serial sub-D15 female
  • 16 pin terminal Block
  • Housing material: Plastic
  • Black

Technical specifications

  • Connection 1: Serial Sub-D15
  • Connection 2 16 pin terminal Block
Product type

TV/monitor Adapter

Connection type

VGA

No. of A connectors

1 x

Type A

D-SUB plug 15-pin

No. of B connections

1 x

Type B

Socket

Cable length

0 cm

Factory colour

Black

26/18

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable design

Round

Cable version

VGA

Signal flow direction

Unidirectional (uni)

Depth

71 mm

Height

21 mm

Width

42 mm

UKCA

yes

Operating temperature (T-T)

-20 - 105 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3383987 Delock 66568 VGA Adapter [1x D-SUB plug 15-pin - 1x Socket] Black 0 cm

Description

This terminal block adapter from Delock can be used to connect stranded wires with stripped ends. Thus, the adapter is not only suitable for special industrial applications but can also be used in hobby areas such as railway modeling.

Protection through housing
The plastic housing protects the circuit board against dirt and damage.

Strain relief
The screw-on strain relief holds the cable in the housing.

This text is machine translated.