
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV/monitor Adapter
DisplayPort
HDMI
1 x
Mini DisplayPort plug
1 x
HDMI socket
0.20 m
Black
Grey
3840 x 2160 Pixel
straight
32/28
TV/monitor
Adapter
Monitors/TV adapters
UHD 4K @ 60 Hz
HDMI 2.0
Round
Unidirectional (uni)
DisplayPort 1.4
HDMI 2.0
45 mm
10 mm
20 mm
3840 x 2160 Pixel
60 Hz
Yes
yes
yes
yes
5 mm
User & Safety Instructions 3381719 Delock 66570 DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] Black, Grey 0.20 m