• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 66615 DisplayPort / DVI Adapter [1x DisplayPort plug - 1x DVI socket 29-pin] Black 0 cm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 66615 DisplayPort / DVI Adapter [1x DisplayPort plug - 1x DVI socket 29-pin] Black 0 cm

  • DisplayPort Straight Male
  • DVI-D Straight Female
  • 1920 x 1200 pixels 60 Hz
  • Dual link DVI
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

TV/monitor Adapter

Connection type

DisplayPort

DVI

No. of A connectors

1 x

Type A

DisplayPort plug

No. of B connections

1 x

Type B

DVI socket 29-pin

Cable length

0 cm

Factory colour

Black

Video resolution

1920 x 1200 Pixel

Connector version

straight

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

Full HD 1080p @ 120 Hz

Cable design

Round

Signal flow direction

Unidirectional (uni)

Cable specs

DisplayPort 1.1

Display resolution

1920 x 1200 Pixel

Frame rate

60 Hz

Connections

RJ45 connector

UKCA

yes

Quantity per pack

1 Stück(e)

Dual Link DVI

yes

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3383048 Delock 66615 DisplayPort / DVI Adapter [1x DisplayPort plug - 1x DVI socket 29-pin] Black 0 cm

Description

With this adapter of Delock a DVI monitor can be connected to a system via a free DisplayPort interface.

This text is machine translated.