
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Server rack cabinet blind
19 inch
3 U
(W x H x D) 133 x 10 x 482 mm
Metal
1 pc(s)
Black
133 mm
10 mm
482 mm
Round
Cable
C13/C14 appliances
No
0.550
yes
48.3 cm (19")
1 Stück(e)
Datasheet 3380893 Delock 66681 19 inch Server rack cabinet blind 3 U Black
User & Safety Instructions 3380893 Delock 66681 19 inch Server rack cabinet blind 3 U Black