
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Server rack cabinet PG kit
19 inch
30 cm
1 pc(s)
Blue
Yellow
30 cm
483 mm (19")
Round
Cable
24 inch
C13/C14 appliances
No
0.032
yes
1
Datasheet 3379127 Delock 66866 19 inch Server rack cabinet PG kit Blue, Yellow
User & Safety Instructions 3379127 Delock 66866 19 inch Server rack cabinet PG kit Blue, Yellow