
Highlights & Details
19″ Mounting rail for network cabinet 300 x 40 mm 2 pieces
- Mounting clamp black
- Metal
- 2 pieces(s)
Technical specifications
- Product type
Base plate
- Suitable for server rack cabinet (inch)
19 inch
- Suitable for (cabinet depths)
300 mm
- Dim
(W x H x D) 300 x 35 x 40 mm
- Material
Metal
- Content
1 pc(s)
- Factory colour
Black
- Width
300 mm
- Height
35 mm
- Depth
40 mm
- Rack size
483 mm (19")
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Wireless charging
No
- Weight
0.395
- UKCA
yes
- Size (imperial)
48.3 cm (19")
- Quantity per pack
2 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3379165 Delock 66867 19 inch Base plate Suitable for (cabinet depths): 300 mm Black
User & Safety Instructions
User & Safety Instructions 3379165 Delock 66867 19 inch Base plate Suitable for (cabinet depths): 300 mm Black
Description
These mounting rails from Delock are mounted to the sides in a 19″ network cabinet and are suitable for Ideal for laying down network components that do not have a mounting capability.
This text is machine translated.
This text is machine translated.
Features
- For mounting in 19″ network cabinets
- Suitable for network cabinets with 300 mm depth
- For laying down network components
- Material: Metallic
- Colour, black
- Dim. (LxWxH): Approx. 300 x 40 x 35 mm













