• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 67113 VGA / RJ45 Adapter [1x D-SUB socket 15-pin - 1x RJ45 socket] Yellow

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 67113 VGA / RJ45 Adapter [1x D-SUB socket 15-pin - 1x RJ45 socket] Yellow

  • D-Sub 15 straight female
  • RJ45 straight female
  • Yellow

Technical specifications

  • Connection 1: D-Sub 15
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

TV/monitor Adapter

Connection type

VGA

RJ45

No. of A connectors

1 x

Type A

D-SUB socket 15-pin

No. of B connections

1 x

Type B

RJ45 socket

Factory colour

Yellow

Connector version

straight

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable design

Round

Signal flow direction

Unidirectional (uni)

Depth

40 mm

Height

16 mm

Width

23 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3383691 Delock 67113 VGA / RJ45 Adapter [1x D-SUB socket 15-pin - 1x RJ45 socket] Yellow

Description

With this adapter from Delock, a serial interface can be extended via an optional CAT 5 / 5e / 6 cable The pin allocation can be individually defined. Simply attach the cable ends in the desired hole on the connector so that they snap into place inside the housing.

This text is machine translated.