• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 81309 DisplayPort Adapter [1x DisplayPort socket - 1x DisplayPort socket] Black 0 cm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 81309 DisplayPort Adapter [1x DisplayPort socket - 1x DisplayPort socket] Black 0 cm

  • DisplayPort Straight Female
  • DisplayPort Straight Female
  • 7680 x 4320 pixels
  • Black

Technical specifications

  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

TV/monitor Adapter

Connection type

DisplayPort

No. of A connectors

1 x

Type A

DisplayPort socket

No. of B connections

1 x

Type B

DisplayPort socket

Cable length

0 cm

Factory colour

Black

Video resolution

7680 x 4320 Pixel

Connector version

straight

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Resolutions (max.)

UHD 8K @ 60 Hz

Cable design

Round

Signal flow direction

Unidirectional (uni)

Depth

38.5 mm

Height

14 mm

Width

36 mm

Display resolution

7680 x 4320 Pixel

Frame rate

30 Hz

Connections

RJ45 connector

UKCA

yes

Voltage rating

3.3 V

HDCP

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3383753 Delock 81309 DisplayPort Adapter [1x DisplayPort socket - 1x DisplayPort socket] Black 0 cm

Description

This Delock Easy 45 adapter connects two display port cables. The adapter can be used to extend cables or as gender changer. The two side-mounted holes allow the adapter to be screwed together, for example, in appliances or furniture.


Suitable for Delock Easy 45 panel

The shape and the hole spacing are optimally matched to the Delock Easy 45 module panel with rectangle section. In conjunction with the module panel, the adapter can be mounted in a Delock Easy 45 module carrier or in a 45 mm cable duct.

This text is machine translated.