• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 82879 Toslink Audio/phono Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 1 m Black

1/2
Product type
Audio/phono Cable
Connection type
Toslink
Type A
Toslink plug (ODT)
Type B
Toslink plug (ODT)
Cable length
1 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock cable Toslink standard plug - plug 1 m

  • 1 m).
  • Toslink Male
  • Toslink Male
  • Black

Technical specifications

Product type

Audio/phono Cable

Connection type

Toslink

No. of A connectors

1 x

Type A

Toslink plug (ODT)

No. of B connections

1 x

Type B

Toslink plug (ODT)

Cable length

1 m

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Cable

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380346 Delock 82879 Toslink Audio/phono Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 1 m Black

Description

This Toslink cable by Delock is used to connect to a standard Toslink port and enables the optical transmission of audio signals. Application areas are mainly the connection of DVD-, Blu-ray players etc. or audio amplifiers for the digital transmission of the signals.

This text is machine translated.

Features

  • Connections:
  • Toslink standard plug
  • Toslink standard plug
  • Contacts with gold plating
  • Cable diameter: Approx. 2.2 mm
  • Colour, black
  • Cable length: approx. 1 m

System requirements

  • A free S/PDIF (Toslink standard) port

What kind of Audio Cables are you looking for?