
Highlights & Details
Delock 83019 Intelligent portable accessory charging station gray, white silicone
- Charger
- Compatible device type: Smartwatch Apple
- Material: Silicone
- Grey, white
- 1 pieces(s)
Technical specifications
- Product type: Charging station
- Compatibility: Apple watch series 9 (2023), Apple watch ultra 2 (2023), Apple watch series 8 (2022), Apple watch ultra (2022), Apple watch SE (2. (2022), Apple watch series 7 (2021), Apple watch series 6 (2020), Apple watch SE (1. (2020), Apple watch series 5 (2019), Apple watch series 4 (2018), Apple watch series 3 (2017), Apple watch series 2 (2016), Apple watch series 1 (2016), Apple watch (2015)
- QI certification number: QI-4206
- Product type
Charger
- Compatible with
Watch Series 9
Watch Ultra 2
Watch Series 8
Watch Ultra
Watch SE (2nd gen)
Watch Series 7
Watch Series 6
Watch SE (1st gen)
Watch Series 5
Watch Series 4
Show more
- Width
61 mm
- Depth
62 mm
- Cable design
Round
- Cable length
1 m
- Version
Cable
- Factory colour
Grey
White
- Cable use
C13/C14 appliances
- Connections
RJ45 connector
- Suitable for
Apple watches
- Material
Silicone
- Wireless charging
No
- Connection type
USB 2.0
- Compatible with
Apple
- UKCA
yes
- Quantity per pack
1 Stück(e)
- Wireless charging power
2.5 W
- Input voltage range
5 - 5 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3383678 Delock 83019 Charger Watch Series 9, Watch Ultra 2, Watch Series 8, Watch Ultra, Watch SE (2nd gen), Watch Series 7, Wat
Description
This charging cable from Delock is used for inductive charging of a Apple watch. The magnetic loading area also makes it easier for the clock to rest in the right position.
Practical companion
The cable is an ideal companion while traveling, such as on business trips or on holiday, because it can easily roll up and stow away, thereby avoiding unnecessary cable mess.
This text is machine translated.
Practical companion
The cable is an ideal companion while traveling, such as on business trips or on holiday, because it can easily roll up and stow away, thereby avoiding unnecessary cable mess.
This text is machine translated.



