• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 83023 USB charger 2.5 W USB-C® Qi Wireless Charging White Mains socket Wireless charger

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 83023 USB charger

  • Charging compatibility: Smartwatch
  • Charging type: Indoors
  • Power source USB
  • White
  • Cable length 0.125 m.
  • Wireless charging
  • 5 V

Technical specifications

  • Compatibility: Apple watch series 9 (2023), Apple watch ultra 2 (2023), Apple watch series 8 (2022), Apple watch ultra (2022), Apple watch SE (2. (2022), Apple watch series 7 (2021), Apple watch series 6 (2020), Apple watch SE (1. (2020), Apple watch series 5 (2019), Apple watch series 4 (2018), Apple watch series 3 (2017), Apple watch series 2 (2016), Apple watch series 1 (2016), Apple watch (2015)
Product type

USB charger

2.5 W

Input voltage

5 V

Outputs

USB-C®

Type

83023

Suitable for

Apple Watch

PSU features

Wireless charger

Dim

(Ø x H) 3.1 cm x 15 mm

(Ø)

3.1 cm

Height

15 mm

Length

43 mm

Width

43 mm

Weight

0

Factory colour

White

Used at

Mains socket

Charging method

Qi Wireless Charging

Cable design

Round

Cable length

0.125 m

Version

Cable

Depth

43 mm

Cable use

C13/C14 appliances

Connections

RJ45 connector

Wireless charging

No

Connection type

USB 2.0

UKCA

yes

Wireless charging

yes

Quantity per pack

1 Stück(e)

Output current (5V)

0.5 A

USB Type-C ports quantity

1

Plug and Play

yes

Retractable cable

yes

Number of simultaneously connected devices (max)

1

Documents & Downloads

Datasheet

Datasheet 3383679 Delock 83023 USB charger 2.5 W USB-C® Qi Wireless Charging White Mains socket Wireless charger

User & Safety Instructions

User & Safety Instructions 3383679 Delock 83023 USB charger 2.5 W USB-C® Qi Wireless Charging White Mains socket Wireless charger

Description

This charging pad by Delock is used for inductive charging of a Apple watch. The magnetic loading area also makes it easier for the clock to rest in the right position.


Practical companion

With its compact size, the charging pad is the ideal companion while traveling, such as on business trips or while on holiday, because it can be stowed away and an unnecessary cable mess is avoided by the short connection cable. The connection cable also acts as a loop for fixing on the bunch of keys or the like.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.