• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 84482 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 2 m White

1/3
Product type
Audio/phono Cable
Connection type
Jack
Type A
Jack plug 3.5 mm
Type B
Jack socket 3.5 mm
Cable length
2 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock extension cable audio jack 3.5 mm plug / socket 4 pin 2 m.

  • 2 m
  • 3.5mm Male
  • 3.5mm Female
  • White

Technical specifications

  • Connection 1: 3.5mm
  • Connection 2: 3.5mm
Product type

Audio/phono Cable

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

1 x

Type B

Jack socket 3.5 mm

Cable length

2 m

Factory colour

White

Connector version

straight

Cable use

Audio/phono

Version

Cable

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380376 Delock 84482 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 2 m White

Description

This jack cable by Delock is compatible with its 4-pin connection to the iPhone, iPad as well as iPod and serves as an extension of the 3.5 mm jack connection. So you can use the cable when connecting headphones to your mobile device, for example. Besides this, the microphone function of your iPhone Headset is still supported.

This text is machine translated.

Features

  • Compatible with iPhone, iPad, iPod
  • Connections: Jack plug 3.5 mm jack socket 3.5 mm
  • 4-pin jack
  • Supports microphone function of iPhone headsets
  • Pin assignment 4-pin jack according to CTIA standard:
  • Audio left - Audio right - GND - AUX
  • Wire cross-section 24 AWG
  • Cable length approx. 2 m
  • Gold plated contacts
  • Colour: white

System requirements

  • A free 3.5 mm jack connection

What kind of Audio Cables are you looking for?