• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 84737 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 1 m Black

1/3
Product type
Audio/phono Cable
Connection type
Jack
Type A
Jack plug 3.5 mm
Type B
Jack socket 3.5 mm
Cable length
1 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock cable jack 3.5 mm 4-pin plug to plug angled 1 m black

  • 1 m).
  • 3.5mm Male
  • 3.5mm Male
  • Black

Technical specifications

  • Connection 1: 3.5mm
  • Connection 2: 3.5mm
Product type

Audio/phono Cable

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

1 x

Type B

Jack socket 3.5 mm

Cable length

1 m

Factory colour

Black

Connector version

angled

Cable use

Audio/phono

Version

Cable

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380625 Delock 84737 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 1 m Black

Description

This Delock phone cable with its 4-pin connection is compatible with the iPhone, iPad as well as iPod, allowing you to connect your mobile device to a home stereo or a car radio. In addition, a jack plug is angled so that you can connect the cable also in hard to reach places.

This text is machine translated.

Features

  • Connections: Jack plug 3.5 mm 4 pin jack plug 3.5 mm 4 pin angled
  • Pin assignment 4-pin jack according to CTIA standard:
  • Audio left - Audio right - GND - AUX
  • Wire cross-section 24 AWG
  • Contacts with gold plating
  • Colour, black
  • Length approx. 1 m

System requirements

  • A free jack socket

What kind of Audio Cables are you looking for?