
Technical specifications
- Product type
Audio/phono Connection cable
- Connection type
Jack
- No. of A connectors
1 x
- Type A
Jack plug 3.5 mm
- No. of B connections
1 x
- Type B
Jack plug 3.5 mm
- Cable length
1 m
- Factory colour
Black
24 AWG
- Cable use
Audio/phono
- Version
Connection cable
- Cable design
Round
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3381525 Delock 85566 Jack Audio/phono Connection cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1 m Black
User & Safety Instructions
User & Safety Instructions 3381525 Delock 85566 Jack Audio/phono Connection cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1 m Black
Description
Description
This jack cable from Delock can be used to connect Diverser audio devices with 3.5 mm jack socket. A jack plug is angled, so that the cable can also be connected in hard to reach places. With the help of the additional gold ring at the plug end, this jack cable can be connected easily to devices that are fitted with a protective sleeve.
Technical data
Connections:
1 x 3.5 mm 3 pin jack plug >
1 x 3.5 mm 3 pin angled jack plug
Wire cross-section 24 AWG
Gold-plated contacts
Colour, black
Length including connections (L): Approx. 1 m.
System requirements
A free jack socket of 3.5 mm
Package contents
jack cable
Packaging
Resealable bag
This text is machine translated.
![Delock 85566 Jack Audio/phono Connection cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1 m Black-2](https://asset.conrad.com/media10/isa/160267/c1/-/en/003381525CI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)



