
Technical specifications
- Product type
Audio/phono Connection cable
- Connection type
Connector
- No. of A connectors
1 x
- Type A
Jack plug 3.5 mm
- No. of B connections
1 x
- Type B
Jack plug 3.5 mm
- Cable length
2 m
- Factory colour
Black
- Connector version
angled on one side
- Cable features
gold plated connectors
24 AWG
- Cable use
Audio/phono
- Version
Connection cable
- Audio channels
Stereo
- Cable design
Round
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3381311 Delock 85613 Connector Audio/phono Connection cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 2 m Black gold plated co
User & Safety Instructions
User & Safety Instructions 3381311 Delock 85613 Connector Audio/phono Connection cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 2 m Black gold plated co
Description
Description
This phone cable from Delock is compatible with iPhone, iPad and iPod with its 4-pin connection. This way, you can connect a mobile device, e.g. to a home theater or a car radio. A jack plug is angled, so that the cable can also be connected in hard to reach places. With the help of the additional gold ring at the plug end, this jack cable can be connected easily to devices that are fitted with a protective sleeve.
Technical data
Connections:
1 x 3.5 mm 4 pin jack plug >
1 x 3.5 mm 4 pin angled jack plug
Wire cross-section 24 AWG
Connectors with gold plating
Colour, black
Length including connections (L): Approx. 2 m.
System requirements
A free jack socket of 3.5 mm
Package contents
jack cable
Packaging
Resealable bag
This text is machine translated.
![Delock 85613 Connector Audio/phono Connection cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 2 m Black gold plated co-2](https://asset.conrad.com/media10/isa/160267/c1/-/en/003381311CI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)


