
Technical specifications
- Product type
Audio/phono Cable extension
- Connection type
Connector
- No. of A connectors
1 x
- Type A
Jack plug 3.5 mm
- No. of B connections
1 x
- Type B
Jack socket 3.5 mm
- Cable length
3 m
- Factory colour
Black
- Cable features
gold plated connectors
24 AWG
- Cable use
Audio/phono
- Version
Cable extension
- Audio channels
Stereo
- Cable design
Round
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3381523 Delock 85633 Connector Audio/phono Cable extension [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 3 m Black gold plated c
User & Safety Instructions
User & Safety Instructions 3381523 Delock 85633 Connector Audio/phono Cable extension [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 3 m Black gold plated c
Description
Description
This Delock jack cable is used to extend a 3.5 mm jack connection. This means that the cable can be used when connecting headphones to a mobile device, for example. With the help of the additional gold ring at the plug end, this jack cable can be connected easily to devices that are fitted with a protective sleeve.
Technical data
Connections:
1 x 3.5 mm 4 pin jack plug >
1 x 3.5 mm 4 pin jack socket
Wire cross-section 24 AWG
Pin assignment 4-pin jack according to CTIA standard:
Audio left - Audio right - GND - AUX
Connectors with gold plating
Colour, black
Length including connections (L): Approx. 3 m.
System requirements
A free jack socket
Package contents
jack cable
Packaging
Resealable bag
This text is machine translated.



