
Highlights & Details
RJ45 connector field mountable CAT.6A metal
- RJ-45
- Silver, yellow
- Zinc
- Cat6a S/UTP (STP)
Technical specifications
- Packaging type
Bag
- Type
86287
- Product type
RJ45 connector
- Connector type
RJ45 plug enclosure
- No. of pins
8P8C
CAT 6A
- Connector standard
RJ45
- Connection
RJ45
- Type A
RJ45 8p8c plug
- Type B
RJ45 8p8c plug
- Weight
0.10 kg
- Factory colour
Silver
Yellow
- Content
1 pc(s)
- Material
Zinc
- Width
18.4 mm
- Height
13.8 mm
- Length
66 mm
- Features
shielded housing
- Seal type
None
- Cable design
Round
- Version
Cable
- Depth
66 mm
- Cable use
C13/C14 appliances
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3381528 Delock 86287 RJ45 connector field mountable CAT.6A metal 86287 RJ45 plug enclosure No. of pins (RJ) 8P8C Silver, Yellow
User & Safety Instructions
User & Safety Instructions 3381528 Delock 86287 RJ45 connector field mountable CAT.6A metal 86287 RJ45 plug enclosure No. of pins (RJ) 8P8C Silver, Yellow
Description
This text is machine translated.
Features
- Connection 1 x RJ45 plug
- Cable guide 180°
- Shielded (STP)
- CAT.6A specification
- Screw-in strain relief clamp
- Made of zinc die-cast
- Assignment according to TIA-568A/B
- For solid and bunched conductors up to 0.573 mm (23 - 26 AWG)
- For cable diameters from 6.0 - 7.5 mm
- Dim. (LxWxH): Approx. 66.0 x 18.4 x 13.8 mm
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




