
Highlights & Details
RJ45 plug CAT.6 STP tool-free
- RJ-45
- Grey
- Cat6a U/FTP (STP)
Technical specifications
- Packaging type
Bag
- Type
86476
- Product type
RJ45 connector
- Connector type
RJ45 plug enclosure
- No. of pins
8P8C
CAT 6A
- Connector standard
RJ45 Cat6
- Connection
RJ45
- Type A
RJ45 8p8c plug
- Type B
RJ45 8p8c plug
- Weight
0
- Factory colour
Grey
- Content
1 pc(s)
- Width
14.5 mm
- Height
14.1 mm
- Length
49 mm
- Features
shielded housing
- Seal type
None
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Connection type
RJ45
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3381578 Delock 86476 RJ45 plug CAT.6 STP tool-free 86476 RJ45 plug enclosure No. of pins (RJ) 8P8C Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3381578 Delock 86476 RJ45 plug CAT.6 STP tool-free 86476 RJ45 plug enclosure No. of pins (RJ) 8P8C Grey 1 pc(s)
Description
This text is machine translated.
Features
- 1 x RJ45 connector
- Cable guide 180°
- Shielded (STP)
- Cat.6 specification
- Screw-in strain relief clamp
- Assignment according to TIA-568A/B
- For solid and bunched conductors up to 0.644 mm (22 - 24 AWG)
- For cable diameters from 6.0 - 8.5 mm
- Dim. (LxWxH): Approx. 49.0 x 14.5 x 14.1 mm
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




