
Highlights & Details
Delock 86477 N/A 86477 RJ45 plug enclosure No. of pins (RJ) 8P8C Grey 1 pc(s)
- RJ-45
- Grey
- Cat6a S/UTP (STP)
Technical specifications
- Packaging type
Bag
- Type
86477
- Product type
RJ45 connector
- Connector type
RJ45 plug enclosure
- No. of pins
8P8C
CAT 6A
- Connector standard
RJ45
- Connection
RJ45
- Type A
RJ45 8p8c plug
- Type B
RJ45 8p8c plug
- Weight
0.020 kg
- Factory colour
Grey
- Content
1 pc(s)
- Width
14.5 mm
- Height
14.1 mm
- Length
49 mm
- Features
Industrial-grade (w/o tools)
- Seal type
None
- Cable design
Round
- Version
Cable
- Depth
49 mm
- Cable use
C13/C14 appliances
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3381589 Delock 86477 Delock 86477 N/A 86477 RJ45 plug enclosure No. of pins (RJ) 8P8C Grey 1 pc(s) 86477 RJ45 plug enclosure No.
User & Safety Instructions
User & Safety Instructions 3381589 Delock 86477 Delock 86477 N/A 86477 RJ45 plug enclosure No. of pins (RJ) 8P8C Grey 1 pc(s) 86477 RJ45 plug enclosure No.
Description
This text is machine translated.
Features
- 1 x RJ45 connector
- Cable guide 180°
- Shielded (STP)
- CAT.6A specification
- Screw-in strain relief clamp
- Assignment according to TIA-568A/B
- For solid and bunched conductors up to 0.644 mm (22 - 24 AWG)
- For cable diameters from 6.0 - 8.5 mm
- Dim. (LxWxH): Approx. 49.0 x 14.5 x 14.1 mm
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




