
Highlights & Details
Delock 86487 N/A 86487 Blue, Silver 1 pc(s)
- RJ-45
- Blue, silver
- Zinc
- Cat8 S/UTP (STP)
Technical specifications
- Packaging type
Bag
- Type
86487
- Product type
RJ45 connector
CAT 8
- Connector standard
RJ45
- Connection
RJ45
- Type A
RJ45 8p8c plug
- Type B
RJ45 8p8c plug
- Weight
0.10 kg
- Factory colour
Blue
Silver
- Content
1 pc(s)
- Contact material
Metal
- Material
Zinc
- Width
18.4 mm
- Height
13.8 mm
- Length
66 mm
- Seal type
None
- Cable design
Round
- Version
Cable
- Depth
66 mm
- Cable use
C13/C14 appliances
S/UTP
- Connection type
Connector
- UKCA
yes
- Connector shielding
yes
Documents & Downloads
Datasheet
Datasheet 3381529 Delock 86487 Delock 86487 N/A 86487 Blue, Silver 1 pc(s) 86487 Blue, Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3381529 Delock 86487 Delock 86487 N/A 86487 Blue, Silver 1 pc(s) 86487 Blue, Silver 1 pc(s)
Description
This text is machine translated.
Features
- Connection 1 x RJ45 plug
- Cable guide 180°
- Shielded (STP)
- CAT.8.1 Specification
- GHMT certified: 2 connector channel (30 m), copper, class I up to 2 GHz,
- ISO/IEC 11801-1 Ed. 1.0 (2017-11)
- Screw-in strain relief clamp
- Made of zinc die-cast
- Assignment according to TIA-568A/B
- For solid and bunched conductors up to 0.573 mm (23 - 26 AWG)
- For cable diameters from 7.0 - 8.5 mm
- Dim. (LxWxH): Approx. 66.0 x 18.4 x 13.8 mm
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




