
Highlights & Details
Delock 86589 N/A 86589 Protective cap No. of pins (RJ) 8P8C Black 1 pc(s)
- Compatible ports/slots: RJ-45
- Material: plastic
- Black
- 1 pieces(s)
Technical specifications
- Packaging type
Bag
- Type
86589
- Product type
RJ45 connector
- Connector type
Protective cap
- No. of pins
8P8C
Cable
- Connector standard
RJ45
- Connection
RJ45
- Type A
RJ45 plug
- Type B
RJ45 8p8c plug
- Weight
0.003 kg
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Plastic
- Material
Plastic
- Width
14 mm
- Height
10.7 mm
- Length
14.7 mm
- Seal type
None
- Cable design
Round
- Version
Cable
- Depth
14.7 mm
- Cable use
C13/C14 appliances
- UKCA
yes
- Quantity per pack
1 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3382158 Delock 86589 Delock 86589 N/A 86589 Protective cap No. of pins (RJ) 8P8C Black 1 pc(s) 86589 Protective cap No. of pins
User & Safety Instructions
User & Safety Instructions 3382158 Delock 86589 Delock 86589 N/A 86589 Protective cap No. of pins (RJ) 8P8C Black 1 pc(s) 86589 Protective cap No. of pins
Description
Firm grip on the plug
The dust protection cap can be attached to a cable by the integrated clip and thus offers an additional, secure and fixed hold.
This text is machine translated.
Features
- Dust protection for RJ45 connector
- Clip for fastening to the cable
- Material: plastic
- Colour, black
- Dim. (LxWxH): Approx. 14.7 x 14.0 x 10.7 mm
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


