
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bag
86977
RJ45 connector
Cable
RJ45 Cat6
22
24
RJ45
RJ45 8p8c plug
RJ45 8p8c plug
1 x
0
White
1 pc(s)
Phosphorus bronze
Polyvinyl chloride
17.5 mm
14.4 mm
47.4 mm
straight
60 °C
-10 °C
None
0.644 mm²
Round
Cable
17.5 mm
C13/C14 appliances
Connector
yes
1 Stück(e)
no
User & Safety Instructions 3383769 Delock 86977 Delock 86977 N/A 86977 White 1 pc(s) 86977 White 1 pc(s)
The necessary accessories are required to use the article as described.