• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 87750 DisplayPort switch

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DisplayPort 1.4 switch 2 x 2 DisplayPort in to 1 x 2 DisplayPort out 8K

  • Video port type:DisplayPort
  • Black
  • 1 pieces(s)

Technical specifications

Product type

DisplayPort switch

Supported monitors

2

Factory colour

Black

Width

74 mm

Height

30 mm

Depth

130 mm

Weight

490 g

Cable design

Round

Cable length

1 m

Version

Cable

Cable use

C13/C14 appliances

Material

Metal

UKCA

yes

AC adapter input current

0.2 A

Quantity per pack

1 Stück(e)

DC-in jack

yes

AC adapter output current

1 A

Documents & Downloads

Datasheet

Datasheet 3381649 Delock 87750 DisplayPort switch

User & Safety Instructions

User & Safety Instructions 3381649 Delock 87750 DisplayPort switch

Description

This DisplayPort switch from Delock can be used to connect to a high-resolution 8K monitor with two DisplayPort inputs. The two inputs can thus be switched between two connected PCs. Alternatively, two 4K monitors can be shared between two connected computers.
You can switch between the DisplayPort devices using the button on the device or the remote control. The output is Dual mode compatible (DP++). Alternatively, an HDMI or DVI monitor can also be connected with an appropriate adapter.

This text is machine translated.

Features

  • Connections:
  • Input:
  • 2 x 2 DisplayPort 20-pin socket
  • 1 x DC 5 V power connection
  • Output:
  • 1 x 2 DisplayPort 20-pin socket
  • Switch over via button or via infrared remote control
  • LED display for active connection
  • DisplayPort 1.4 specification
  • Downwards compatible to DisplayPort 1.3, 1.2 and 1.1
  • DisplayPort output supports Dual mode DP++
  • Transmission of audio and video signals
  • Resolution up to:
  • DisplayPort output:
  • 7680 x 4320 @ 30 Hz
  • 3840 x 2160 @ 120 Hz
  • 2560 x 1440 @ 144 Hz
  • (Depending on the system and the connected hardware)
  • Metal housing
  • Colour, black
  • Dim. (LxWxH): Approx. 130 x 74 x 30 mm

System requirements

  • A free DisplayPort connection at the system and display
    DisplayPort connection cable