• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 87858 RJ45 / Jack Audio/phono Cable [1x RJ45 socket - 1x Jack plug 3.5 mm] 0 cm Black

1/4
Product type
Audio/phono Cable
Connection type
RJ45
Jack
Type A
RJ45 socket
Type B
Jack plug 3.5 mm
Cable length
0 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stereo audio extender RJ45 socket for 3.5 mm jack plug CAT.5 till 50 m Set 2 pieces

  • RJ-45 Straight Female
  • 3.5mm Straight Male
  • Plug & Play
  • Black

Technical specifications

  • Connection 1 RJ-45
  • Connection 2: 3.5mm
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

Audio/phono Cable

Connection type

RJ45

Jack

No. of A connectors

1 x

Type A

RJ45 socket

No. of B connections

1 x

Type B

Jack plug 3.5 mm

Cable length

0 cm

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Cable

Cable design

Round

Weight

0

UKCA

yes

Quantity per pack

2 Stück(e)

Plug and Play

yes

Documents & Downloads

Datasheet

Datasheet 3384047 Delock 87858 RJ45 / Jack Audio/phono Cable [1x RJ45 socket - 1x Jack plug 3.5 mm] 0 cm Black

User & Safety Instructions

User & Safety Instructions 3384047 Delock 87858 RJ45 / Jack Audio/phono Cable [1x RJ45 socket - 1x Jack plug 3.5 mm] 0 cm Black

Description

This audio adapter set from Delock can be used to transfer and extend stereo audio signals via a CAT.5 patch cable.

This text is machine translated.

Features

  • Connections:
  • 1 x RJ45 sockets
  • 1 x 3.5 mm 3 pin jack plug
  • 1:1
  • Range of up to 50 meters
  • Cat.5 specification
  • Wire cross-section 28 AWG
  • Material: PVC.
  • Cable color: Black

System requirements

  • A free jack socket of 3.5 mm
    A free RJ45 connection
    An optional RJ45 connection cable

What kind of Audio Cables are you looking for?