![Delock 87859 RJ45 / Jack / RCA Audio/phono Cable [1x RJ45 socket - 1x Jack plug 3.5 mm, RJ45 socket, RCA plug (phono)] 0-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/003384046PI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Delock 87859 RJ45 / Jack / RCA Audio/phono Cable [1x RJ45 socket - 1x Jack plug 3.5 mm, RJ45 socket, RCA plug (phono)] 0
Highlights & Details
Stereo audio extender RJ45 socket for 3.5 mm jack plug and RJ45 socket for 2 x phono plug CAT...5 up to 50 m Set 2 pieces
- RJ-45 Straight Female
- RCA + 3.5mm Straight Male
- Black, red, white
Technical specifications
- Connection 1 RJ-45
- Connection 2: RCA + 3.5mm
- Connection1 Form factor: Straight
- Connection2 Form factor: Straight
- Product type
Audio/phono Cable
- Connection type
RJ45
Jack
RCA
- No. of A connectors
1 x
- Type A
RJ45 socket
- No. of B connections
1 x
- Type B
Jack plug 3.5 mm
RJ45 socket
RCA plug (phono)
- Cable length
0 cm
- Factory colour
Black
Red
White
- Connector version
straight
- Cable use
Audio/phono
- Version
Cable
- Cable design
Round
- UKCA
yes
- Quantity per pack
2 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3384046 Delock 87859 RJ45 / Jack / RCA Audio/phono Cable [1x RJ45 socket - 1x Jack plug 3.5 mm, RJ45 socket, RCA plug (phono)] 0
User & Safety Instructions
User & Safety Instructions 3384046 Delock 87859 RJ45 / Jack / RCA Audio/phono Cable [1x RJ45 socket - 1x Jack plug 3.5 mm, RJ45 socket, RCA plug (phono)] 0
Description
This text is machine translated.
Features
- Connections:
- 1 x RJ45 sockets
- 1 x 3.5 mm 3 pin jack plug
- 1 x RJ45 sockets
- 2 x cinch plug (red, white)
- 1:1
- Range of up to 50 meters
- Cat.5 specification
- Wire cross-section 28 AWG
- Material: PVC.
- Cable color: Black
System requirements
- A free jack socket of 3.5 mm
Two free cinch sockets, red and white
A free RJ45 connection
An optional RJ45 connection cable
![Delock 87859 RJ45 / Jack / RCA Audio/phono Cable [1x RJ45 socket - 1x Jack plug 3.5 mm, RJ45 socket, RCA plug (phono)] 0-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/003384046PI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Delock 87859 RJ45 / Jack / RCA Audio/phono Cable [1x RJ45 socket - 1x Jack plug 3.5 mm, RJ45 socket, RCA plug (phono)] 0-2](https://asset.conrad.com/media10/isa/160267/c1/-/en/003384046PI02/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Delock 87859 RJ45 / Jack / RCA Audio/phono Cable [1x RJ45 socket - 1x Jack plug 3.5 mm, RJ45 socket, RCA plug (phono)] 0-3](https://asset.conrad.com/media10/isa/160267/c1/-/en/003384046PI03/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
