
Highlights & Details
RJ45 connector field mountable CAT.6A with cable screwing and dust protection tool-free
- RJ45 Male straight
- silver
- Zinc
- CAT 6
- 1 pieces(s)
Technical specifications
- Packaging type
Bag
- Type
87988
- Product type
RJ45 connector
- No. of pins
8P8C
Cable
- Connector standard
RJ45
- AWG max.
22
- AWG (min.)
26
- Connection
Punch down
- Type A
RJ45 8p8c plug
- Type B
RJ45 8p8c plug
- No. of ports
1 x
- Weight
0.021 kg
- Factory colour
Silver
- Content
1 pc(s)
- Contact material
Diecast zinc
- Material
Zinc
- Width
14.2 mm
- Height
12.5 mm
- Length
56.2 mm
- Features
Industrial-grade (w/o tools)
- Seal type
None
- Cable design
Round
- Version
Cable
- Depth
56.2 mm
- Cable use
C13/C14 appliances
- Connection type
RJ45
- UKCA
yes
- Quantity per pack
1 Stück(e)
- Cable protector
yes
Documents & Downloads
Datasheet
Datasheet 3383095 Delock 87988 Delock 87988 N/A 87988 No. of pins (RJ) 8P8C Silver 1 pc(s) 87988 No. of pins (RJ) 8P8C Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3383095 Delock 87988 Delock 87988 N/A 87988 No. of pins (RJ) 8P8C Silver 1 pc(s) 87988 No. of pins (RJ) 8P8C Silver 1 pc(s)
Description
With cable gland and dust protection
The screw connection protects the cable end on the RJ45 plug against damages through abrasion and high tensile loads. The dust protection cap protects the RJ45 connection from dirt.
This text is machine translated.
Features
- Connections:
- 1 x RJ45 plugs (8P/8C)
- 1 x LSA (tool-free)
- CAT.6A specification
- Assignment according to TIA-568A/B
- For solid and bunched conductors (26 - 22 AWG)
- For cable diameters from 5.0 - 8.5 mm
- Made of zinc die-cast
- Dim. (LxWxH): Approx. 56.2 x 14.2 x 12.5 mm
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




