• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 88209 88209 Solar cable 6 mm² Cable length 1 m

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product type: Cable
Product type

Solar cable

Cable length

1 m

Cross section per core

6 mm²

Factory colour

Black

Compatible with (details)

MC4

TS4

QC4

Cross section

6 mm²

Cable design

Round

Version

Cable

IP67

Cable use

Current

UKCA

yes

Operating temperature (T-T)

-40 - 90 °C

Diameter

5 mm

Number of products included

1 Stück(e)

Number of connectors

2

Documents & Downloads

Datasheet

Datasheet 3382055 Delock 88209 88209 Solar cable 6 mm² Cable length 1 m

User & Safety Instructions

User & Safety Instructions 3382055 Delock 88209 88209 Solar cable 6 mm² Cable length 1 m

Description

With this DL4 solar cable from Delock the energy won can be forwarded from a photovoltaic system.

DL4 connectors
The DL4 plugs and sockets have a snap-in function, which prevents undesired interruptions and ensures a secure connection. The connection can be released again with the appropriate tool.

IP67 dust and waterproof
The DL4 solar cable is protected from dirt and moisture.

This text is machine translated.

Features

  • Connections:
  • 1 x DL4 plugs
  • 1 x DL4 socket
  • Cable cross-section: Approx. 6 mm²
  • Compatible with MC4, TS4, QC4
  • Operating temperature: -40 °C ~ 90 °C
  • Cable diameter: Approx. 5 mm
  • Protection class IP67
  • Max. voltage 1500 V
  • Colour, black
  • Length including connections: Approx. 1 m.

System requirements

  • A free DL4 connection

What kind of Solar Power Cables & Leads are you looking for?