• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 88342 PCI Express card SFP PCIe

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PCI Express card

Slot

PCIe

10/100/1000 Mbps ports

4 x

Chipset

Intel

Specs

LED-lit

Interfaces (output)

SFP

Cable design

Round

Version

Cable

Factory colour

Black

Height

50 mm

Length

100 cm

Width

150 mm

Cable use

C13/C14 appliances

Weight

1000 g

UKCA

yes

Maximum data transfer rate

1000 Mbit/s

Jumbo frames

9000

Internal

yes

Jumbo frames support

yes

Manual

yes

Fiber ports quantity

4

VLAN support

yes

Documents & Downloads

Datasheet

Datasheet 3380232 Delock 88342 PCI Express card SFP PCIe

User & Safety Instructions

User & Safety Instructions 3380232 Delock 88342 PCI Express card SFP PCIe