
1/10
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi antenna
8 dBi
Monopole antenna
2.4 GHz
N socket
120 g
1
2.4 GHz and 5 GHz
Vertical
22.5 mm
280 mm
250 cm
Adapter
Multicolour
22.5 mm
Networks
Fibreglass
yes
-40 - 80 °C
1 Stück(e)
100 W
360°
23°
User & Safety Instructions 3381089 Delock 88821 88821 Wi-Fi antenna 8 dBi 2.4 GHz