• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 88989 Wall/pole mount antenna 5G, LTE

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Navilock NL-400 Multiband GNSS 5G LTE-MIMO WLAN-MIMO IEEE 802.11 ac/a/h/b/g/n antenna 5 x RP-SMA omnidirectional roof mounting outdoors

Technical specifications

  • Cable type CFD200
Product type

Mobile phone antenna

Factory colour

White

Gain

4 dBi

Length

160 mm

Antenna type

Wall/pole mount antenna

Suitable for mains

5G

LTE

Width

106 mm

Height

102 mm

Cable design

Round

Cable length

3 m

Version

Cable

Depth

160 mm

IP67

Cable use

C13/C14 appliances

Weight

1.6 kg

UKCA

yes

Operating temperature (T-T)

-40 - 80 °C

Antenna gain level (max)

30 dBi

Impedance

50 Ohm

Quantity per pack

1 Stück(e)

Power consumption

16 mA

Mounting kit

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3383588 Delock 88989 Wall/pole mount antenna 5G, LTE

Description

This high-quality multi-band antenna consists of five physically separate transmitting and receiving units. The GNSS patch antenna receives signals from the Global Navigation Satellite Systems GPS, GALILEO and GLONASS. Two PCB antennas operate in MIMO on all common 5G and LTE bands. Two further PCB antennas in MIMO operation completely cover the WLAN range in the dual band. Furthermore, this multi-band antenna is in a position to transmit GSM, UMTS, Bluetooth, Z-Wave and ZigBee signals. With its robust outdoor features, the NL-400 is ideal for harsh everyday life in the fields of transportation, forestry and agriculture, construction as well as in the maritime sector. It is waterproof, shock-resistant and can be used in an extended temperature range. The NL-400 supplies and transmits signals reliably, quickly and accurately under all circumstances. 5G is the new mobile phone standard
5G will use more and wider frequency spectrum than its predecessors LTE (4G) and UMTS (3G).
The 5G standard promises more throughput, capacity and low latency.

This text is machine translated.

Features

  • Connection 5 x RP-SMA plug
  • GNSS GPS GALILEO GLONASS:
  • Frequency range:
  • GPS, GALILEO, L1, 1.5754200 GHZ
  • GLONASS G1, 1.6025625 ~ 1.6155000 GHz
  • Gain 4 dBi
  • VSWR: Less than 2
  • Impedance: 50 ohm
  • Polarization: RHCP
  • LNA GNSS:
  • Frequency range:
  • GPS, GALILEO, L1, 1.5754200 GHZ
  • GLONASS L1, 1.6025625 ~ 1.6155000 GHz
  • Gain 30 dBi
  • Operating voltage 3.3 ~ 5.0 V
  • Power consumption: 17 mA
  • VSWR: Less than 2
  • Impedance: 50 ohm
  • Polarisation: Linear
  • Cable type: RG-174
  • Cable attenuation:
  • 2.4 GHz: 2.06 dB per meter
  • 6.0 GHz: 3.45 dB per meter
  • 5G LTE MIMO:
  • Frequency range:
  • 698 - 960 MHz
  • 1.710 - 2.170 GHz
  • 2.500 - 2.600 GHz
  • 3.400 - 3.800 GHz
  • GSM / UMTS / ZigBee / Z-Wave / LoRa
  • Gain 3.4 - 4 dBi
  • Transmitted power 5 W
  • VSWR: Less than 3
  • Impedance: 50 ohm
  • Polarisation: Linear
  • Cable type CFD200
  • Cable attenuation:
  • 2.4 GHz: 0.55 dB per meter
  • 5.7 GHz: 0.86 dB per meter
  • WLAN MIMO dual band
  • Frequency range:
  • 2.400 - 2.483 GHz
  • 5.150 - 5.850 GHz
  • Bluetooth/ZigBee
  • Gain 4 dBi
  • Transmitted power 1 W
  • VSWR: Less than 3
  • Impedance: 50 ohm
  • Polarisation: Linear
  • Cable type CFD200
  • Cable attenuation:
  • 2.4 GHz: 0.55 dB per meter
  • 5.7 GHz: 0.86 dB per meter
  • Operating temperature: -40°C to 80°C
  • PC-540 PC/ABS Alloy casing material
  • Cable length 3 m
  • Cable color: Black
  • IP67 protection class
  • Dimensions (LxWxH): Approx. 160 x 106 x 102 mmless than/div
  • less than/div

System requirements

  • Device with several free RP-SMA connections

What kind of Mobile Phone Antennas are you looking for?