• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 89001 PCI Express card PCI-Express, SFP+ PCIe

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PCI Express card

Slot

PCIe

No. of USB 3.2 2nd gen (USB 3.1) ports

2 x

No. of external USB 3.2 2nd Gen (USB 3.1) ports

2 x

Chipset

ASMedia

Interfaces (output)

PCI-Express

SFP+

Cable design

Round

Version

Cable

Factory colour

Grey

Type A

PCI Express

Cable use

C13/C14 appliances

UKCA

yes

Data transfer rate (max)

10 Gbit/s

Quantity

1

Internal

yes

Manual

yes

Documents & Downloads

Datasheet

Datasheet 3379707 Delock 89001 PCI Express card PCI-Express, SFP+ PCIe

User & Safety Instructions

User & Safety Instructions 3379707 Delock 89001 PCI Express card PCI-Express, SFP+ PCIe