• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 89026 PCI Express card USB A (USB 3.2 2nd gen) PCIe

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PCI Express card

Slot

PCIe

No. of USB 3.2 2nd gen (USB 3.1) ports

4 x

No. of external USB 3.2 2nd Gen (USB 3.1) ports

5 x

Power supply

SATA

Chipset

ASMedia

Specs

Bootable

Interfaces (output)

USB A (USB 3.2 2nd gen)

Cable design

Round

Cable length

0 cm

Version

Cable

Type A

PCI Express

No of. USB type A 3.1 /3.2 2nd gen

4 x

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

Keyboard layout

German, QWERTZ

Cable use

C13/C14 appliances

UKCA

yes

Data transfer rate (max)

10 Gbit/s

Operating temperature (T-T)

5 - 50 °C

Quantity

1

UASP support

yes

Internal

yes

Manual

yes

Operating relative humidity (H-H)

20 - 80 %

Storage temperature (T-T)

-20 - 60 °C

Documents & Downloads

Datasheet

Datasheet 3379114 Delock 89026 PCI Express card USB A (USB 3.2 2nd gen) PCIe

User & Safety Instructions

User & Safety Instructions 3379114 Delock 89026 PCI Express card USB A (USB 3.2 2nd gen) PCIe