• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 89047 PCI Express card M.2, SATA PCIe

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PCI Express card

Slot

PCIe

Internal SATA

1

Specs

Bootable

LED-lit

Interfaces (output)

M.2

SATA

Cable design

Round

Version

Cable

Type A

PCI Express

Cable use

C13/C14 appliances

UKCA

yes

Operating temperature (T-T)

5 - 50 °C

Number of M.2 (M) slots

1

Internal

yes

NVMe

yes

Number of M.2 (B) slots

1

Manual

yes

Operating relative humidity (H-H)

15 - 90 %

Storage temperature (T-T)

-25 - 70 °C

Internal SATA ports quantity

1

Documents & Downloads

Datasheet

Datasheet 3379710 Delock 89047 PCI Express card M.2, SATA PCIe

User & Safety Instructions

User & Safety Instructions 3379710 Delock 89047 PCI Express card M.2, SATA PCIe