
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi antenna
8 dBi
Monopole antenna
2.4 GHz
N socket
120 g
1
2.4 GHz and 5 GHz
Vertical
22.5 mm
282 mm
250 cm
Silver
White
22.5 mm
Fibreglass
7.5 W
2.5 W
yes
-40 - 80 °C
1 Stück(e)
100 W
360°
23°
User & Safety Instructions 3381133 Delock 89440 89440 Wi-Fi antenna 8 dBi 2.4 GHz