• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 89837 PCI Express card M.2 PCIe

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PCI Express card

Slot

PCIe

Specs

Bootable

Interfaces (output)

M.2

Cable design

Round

Version

Cable

Type A

PCI Express

Depth

300 mm

Height

100 mm

Width

300 mm

Cable use

C13/C14 appliances

UKCA

yes

Quantity per pack

1 Stück(e)

Number of M.2 (M) slots

2

Internal

yes

NVMe

yes

Manual

yes

Easy to install

yes

S.M.A.R.T. support

yes

TRIM support

yes

Mounting brackets included

yes

Documents & Downloads

Datasheet

Datasheet 3379718 Delock 89837 PCI Express card M.2 PCIe

User & Safety Instructions

User & Safety Instructions 3379718 Delock 89837 PCI Express card M.2 PCIe