
Highlights & Details
Adapter SMA plug to RP-SMA socket 3 GHz
- SMA plug - RPSMA socket
Technical specifications
- Connection 1: SMA
- Connection 2 RP-SMA
- Product type
SMA adapter
- Type A
SMA plug
- Type B
RPSMA socket
- Connector type
Adapter
- Impedance
50 Ω
- Content
1 pc(s)
- Cable length
0 cm
- Max. frequency
3 GHz
- Case material
Brass gold plated
- Manufacturer part #
89991
- Factory colour
Gold
- Type
89991
- Cable design
Round
- Version
Cable
- Width
25.6 mm
- Cable use
C13/C14 appliances
- Weight
0.10
- UKCA
yes
- Operating temperature (T-T)
-10 - 50 °C
- Impedance
50 Ohm
- Quantity per pack
1 Stück(e)
- Diameter
7 mm
- Frequency range
0 - 3000 MHz
Documents & Downloads
Datasheet
Datasheet 3383519 Delock 89991 89991 SMA adapter SMA plug - RPSMA socket 0 cm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3383519 Delock 89991 89991 SMA adapter SMA plug - RPSMA socket 0 cm 1 pc(s)
Description
This adapter by Delock is suitable for connection of components of the high-frequency technology.
This text is machine translated.
This text is machine translated.
Features
- Connections:
- 1 x SMA plug
- 1 x RP-SMA socket
- Housing: Gold-plated brass
- Thread type: 1/4″ - 36 US - 2A
- Internal thread: 1/4″ - 36 US - 2B
- Frequency range, 3 GHz
- Impedance: 50 ohm
- Operating temperature: -10 °C ~ 50 °C
- Dimensions (LxD): Approx. 25.6 x 7.0 mm
System requirements
- Device with a free SMA or RP-SMA connection











