• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 90000 PCI Express card RS232 PCIe

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PCI Express card

Slot

PCIe

No. of serial ports

1 x

Specs

incl. slot panel

Interfaces (output)

RS232

Cable design

Round

Version

Cable

Type A

PCI Express

Depth

64 mm

Width

45 mm

Screen size diagonal (inches)

24 inch

Cable use

C13/C14 appliances

UKCA

yes

Serial ports quantity

1

Quantity

1

Internal

yes

Flow control support

yes

Full duplex

yes

Drivers included

yes

Bidirectional

yes

User guide

yes

Mounting brackets included

yes

Documents & Downloads

Datasheet

Datasheet 3379723 Delock 90000 PCI Express card RS232 PCIe

User & Safety Instructions

User & Safety Instructions 3379723 Delock 90000 PCI Express card RS232 PCIe