• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 90006 1 port Serial interface RS232 PCIe x1

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Serial interface

Slot

PCIe x1

No. of serial ports

1 x

Power supply

not required

Port

1 port

Specs

incl. slot panel

Interfaces (output)

RS232

Cable design

Round

Version

Cable

Factory colour

Green

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2851310 Delock 90006 1 port Serial interface RS232 PCIe x1

Description

The PCI Express card from Delock extends the PC by an external serial port. There can be different devices, such as Scanners, protocol converters, IoT devices, etc. which are connected to the card.

Low Profile form factor
With the help of the low profile plate included in the delivery the PCI Express card can also be installed in a mini-PC.

This text is machine translated.