• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 90499 PCI Express card M.2, SATA PCIe

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PCI Express card

Slot

PCIe

Internal SATA

3

Chipset

JMicron

Specs

Bootable

Interfaces (output)

M.2

SATA

Cable design

Round

Version

Cable

Type A

PCI Express

Depth

300 mm

Height

100 mm

Width

300 mm

Cable use

C13/C14 appliances

UKCA

yes

Data transfer rate (max)

6 Gbit/s

Quantity

1

Internal

yes

Number of M.2 (B) slots

2

Manual

yes

Hot-swap

yes

S.M.A.R.T. support

yes

Native Command Queuing (NCQ)

yes

TRIM support

yes

Internal SATA ports quantity

3

Mounting brackets included

yes

Documents & Downloads

Datasheet

Datasheet 3379757 Delock 90499 PCI Express card M.2, SATA PCIe

User & Safety Instructions

User & Safety Instructions 3379757 Delock 90499 PCI Express card M.2, SATA PCIe