• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 90514 90514 Crimper F plug PVC-coated RG58

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crimper

Manufacturer part #

90514

Range of uses

F plug

Suitable for cable type

RG58

Length

14.3 cm

Material

Metal

Width

53 mm

Height

19 mm

Weight

270 g

Features

PVC-coated

Cable design

Round

Cable length

0.053 m

Version

Cable

Factory colour

Red

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3383276 Delock 90514 90514 Crimper F plug PVC-coated RG58

User & Safety Instructions

User & Safety Instructions 3383276 Delock 90514 90514 Crimper F plug PVC-coated RG58

Description

This handy crimping tool from Delock is suitable for crimping F-compression plugs and connects the cable reliably to the plug.


Compression plug

Thanks to the compression technology, the crimped F-plug has a higher water resistance and minimizes transmission losses.


Ergonomic design

The soft grips and the non-slip material provide for an optimum working. By the ergonomic grip and the cable management holder this pliers is the perfect companion in the range of antennas, CATV, satellite, CCTV and much more.

This text is machine translated.

Features

  • Metal pliers with plastic grips and lever lock
  • Connectors suitable for crimping: F connector
  • Suitable for crimping coaxial cable RG-58, RG-59
  • Colour: Red
  • Weight approx.: 270 g
  • Dimensions (LxWxH): Approx. 14.3 x 5.3 x 1.9 cm