• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 90575 90575 Cable cutting scissors 10.5 mm 8

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable cutting scissors

Manufacturer part #

90575

Material

Steel

Wire hardness diameter (max.)

10.5 mm

Wire hardness cross section AWG (max.)

8

Width

55 mm

Weight

146 g

Cable design

Round

Cable length

0.011 m

Version

Cable

Factory colour

Multicolour

Height

10 mm

Cable use

C13/C14 appliances

UKCA

yes

Number of pliers

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3383234 Delock 90575 90575 Cable cutting scissors 10.5 mm 8

Description

These round cable shears by Delock is especially suitable for cutting cables up to 10.5 mm diameter as well as wires up to AWG 8 (10 mm²).


Manoeuvrable and easy to handle

The ergonomically shaped handle makes work easier and can be used by both right and left-handed people. In addition, the shears have a return spring and a locking mechanism.

This text is machine translated.

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.