• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 91757 External memory card reader USB type A Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SuperSpeed USB card reader for SD/micro SD/MS memory cards

  • MMC, MMMCmicro, MS Duo, MS Micro (M2), MS PRO, MS PRO Duo, MS Pro HG, MS Pro HG Duo, MS XC-HG Duo, MicroSD (TransFlash), MicroSDHC, microSDXC, MiniSD, MiniSDHC, RS-MMC, SD, SDHC, SDXC
  • USB 3.2 1 1 1st Gen (3.1 Gen) type A
  • 5000 Mbit/s hot-swap
  • Black

Technical specifications

Product type

External memory card reader

Interfaces

USB type A

Factory colour

Black

Width

19 mm

Height

11 mm

Depth

69 mm

Weight

0.04 kg

Cable design

Round

Version

Cable

Type A

USB

Type B

USB

Cable use

C13/C14 appliances

Connection type

USB

UKCA

yes

Data transfer rate

5000 Mbit/s

Internal

no

Manual

yes

Hot-swap

yes

Plug and Play

yes

Documents & Downloads

Datasheet

Datasheet 3379265 Delock 91757 External memory card reader USB type A Black

User & Safety Instructions

User & Safety Instructions 3379265 Delock 91757 External memory card reader USB type A Black

Description

This card reader by Delock possesses three memory card slots and enables the reading and writing of many different memory cards. The USB Type-A interface is used to connect the card reader to a PC or a notebook.

This text is machine translated.

Features

  • Connections:
  • 1 x SuperSpeed USB (USB 3.2 1st Gen 1) Type A connector
  • 1 x SD / MMC slot
  • 1 x MS slot
  • 1 x Micro SD / M2 Slot
  • Data transfer rates up to:
  • SuperSpeed USB 5 Gbps,
  • Hi-speed 480 Mbps,
  • Full speed 12 Mbps,
  • Low speed 1.5 Mbps
  • Display of two drive letters simultaneously (SD and micro SD / M2 slot
  • must be used separately)
  • 1 x LED display
  • Dim. (LxWxH): Approx. 69 x 19 x 11 mm
  • Hot Swap, Plug & Play
  • Supports the following memory cards:
  • Slot 1
  • SD, SD3.0 UHS-I, SD High Capacity (SDHC), SD Ultra, SDHC Ultra, SDXC,
  • MMC-I, MMC-II, MMC 4.0, MINI SD, MINI SDHC, MMCmobile, RS-MMC,
  • RS-MMC 4.0
  • Slot 2
  • MS, High Speed Memory Stick (HS-MS), MS Pro, MS Pro-HG, MS Pro Duo,
  • MS HG, Memory Stick XC, MS Magic Gate MS Pro Magic Gate, MS Duo,
  • MS Duo Magic Gate, MS Pro HG Duo, MS Duo, MS XC-DUO, MS XC-HG Duo
  • Slot 3
  • Micro SD, Micro SD3.0 UHS-I, Micro SD4.0 UHS-II, Micro SDHC,
  • Micro SDXC, T-Flash, MMCmicro, MS Micro, MS-Pro Micro, MS-HG Micro
  • MS XC-HG MICRO, M2

System requirements

  • Chrome OS
    Linux Kernel 5.8 or later
    Mac OS X 11.2.3 or higher
    Windows 8.1/8.1-64/10/10-64/11
    PC or notebook with a free USB type A port

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.