• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 95271 PCI Express card RJ45 Mini-PCI-Express

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PCI Express card

Slot

Mini-PCI-Express

10/100 Mbps ports

1 x

10/100/1000 Mbps ports

1 x

Interfaces (output)

RJ45

Cable design

Round

Version

Cable

Height

50 mm

Length

100 cm

Width

150 mm

Cable use

C13/C14 appliances

Range of use

PC

Weight

100 g

UKCA

yes

Maximum data transfer rate

2500 Mbit/s

Ethernet LAN

yes

Jumbo frames

9000

Resource CD

yes

Internal

yes

Wake-on-LAN ready

yes

Jumbo frames support

yes

Manual

yes

Full duplex

yes

Mounting brackets included

yes

Documents & Downloads

Datasheet

Datasheet 3379276 Delock 95271 PCI Express card RJ45 Mini-PCI-Express

User & Safety Instructions

User & Safety Instructions 3379276 Delock 95271 PCI Express card RJ45 Mini-PCI-Express