• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Antennas, SAT Adapter [1x F socket - 1x SMBA FAKRA socket] 0 cm gold plated connectors Silver, Blue

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Impedance: 50 ohm
  • Contacts: Phosphor bronze gold plated
  • Insulation : PA66 "water blue"
  • Circlip: Nickel-plated beryllium
  • Insulation : PTFE "white"
  • Brass, nickel plated
  • Dimensions (LxWxH) : 34.3x9.4x13.6 mm
Product type

Antennas

Connection type

Antenna

No. of A connectors

1 x

Type A

F socket

No. of B connections

1 x

Type B

SMBA FAKRA socket

Cable length

0 cm

Factory colour

Silver

Blue

Cable features

gold plated connectors

Cable use

Antennas

SAT

Version

Adapter

Content

1 pc(s)

Weight

0.013

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2315642 Delock Antennas, SAT Adapter [1x F socket - 1x SMBA FAKRA socket] 0 cm gold plated connectors Silver, Blue

Description

This adapter from Delock combines components of high frequency technology with one another.

This text is machine translated.

Scope of delivery

  • Adapter

What kind of Sat & Antenna Cables are you looking for?