• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Antennas, SAT Cable 0.5 m Black, Gold

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 89643 coaxial cable 1.13 0.5 m MHF IV/ HSC MXHP32 black, gold

  • 1.13 0.5 m black, gold
  • MHF IV/ HSC MXHP32 ANGLED
  • MHF IV/ HSC MXHP32 ANGLED
  • 50 Ohm

Technical specifications

  • Cable type 1.13
  • PORT 1: MHF IV/ HSC MXHP32
  • PORT 2: MHF IV/ HSC MXHP32
Product type

Antennas

Cable length

0.5 m

Factory colour

Black

Gold

Connector version

angled

Cable use

Antennas

SAT

Version

Cable

Content

1 pc(s)

Impedance

50 Ω

Quantity per pack

1 Stück(e)

Jacket outer diameter

1.13 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3791704 Delock Antennas, SAT Cable 0.5 m Black, Gold

Description

This antenna cable by Delock is suitable for connecting components of the high-frequency technology.


System requirements

Device with a free MHF IV/HSC MXHP32 socket

This text is machine translated.

What kind of Sat & Antenna Cables are you looking for?