• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Antennas, SAT Cable 1 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 88938 coaxial cable CFD200 1 m RP-SMA

  • CFD200 1 m
  • RP-SMA
  • 50 Ohm

Technical specifications

  • Cable type: CFD200
  • Port 1: No
  • Connection 2 RP-SMA
Product type

Antennas

Cable length

1 m

Cable use

Antennas

SAT

Version

Cable

Content

1 pc(s)

Impedance

50 Ω

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3791684 Delock Antennas, SAT Cable 1 m

Description

Use this antenna cable to connect components of the high-frequency technology with each other. The cable is characterized by a very low damping.

This text is machine translated.

What kind of Sat & Antenna Cables are you looking for?