• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Antennas, SAT Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 1.00 m 85 dB gold plated connec

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 15.99
-19 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Coaxial plug to coaxial socket Delock antenna cable 1 m, angled on both sides

  • IEC (UHF, Coax) Plug-IEC (UHF, Coax) socket
  • Shielding measure 85 dB
  • Contacts with gold plating and metal housing

Technical specifications

Product type

Antennas

Connection type

Antenna

No. of A connectors

1 x

Type A

Belling-Lee/IEC plug 75Ω

No. of B connections

1 x

Type B

Belling-Lee/IEC socket 75Ω

Cable length

1.00 m

Factory colour

Black

Shield rating greater than

85 dB

Connector version

angled on both sides

Cable features

gold plated connectors

Cable use

Antennas

SAT

Version

Cable

Content

1 pc(s)

Cable design

Round

Screen size diagonal (inches)

24 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1323391 Delock Antennas, SAT Cable [1x Belling-Lee/IEC plug 75Ω - 1x Belling-Lee/IEC socket 75Ω] 1.00 m 85 dB gold plated connec

Description

You can use this antenna cable, for example. Your satellite receiver to connect with your antenna system.

This text is machine translated.

Features

  • Cable type: RG-6/U
  • Impedance: 75 Ohm
  • The smallest bending radius: 40 mm

What kind of Sat & Antenna Cables are you looking for?

More interesting products

(*All information is plus legal VAT)