• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Cable clips Nylon Black (L x W x H) 16.1 x 8 x 4 mm 10 pc(s) 60185

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable holder with self-adhesive closing clip, black, 10 pieces

  • Hallway cable holder
  • Nylon
  • Black
  • Self-adhesive
  • 10 pieces(s)

Technical specifications

Product type

Cable clips

Dim

(L x W x H) 16.1 x 8 x 4 mm

Material

Nylon

Mounting type

Self-adhesive

Factory colour

Black

Content

10 pc(s)

Width

8 mm

Height

4 mm

Length

16.1 mm

Documents & Downloads

Datasheet

Datasheet 3478270 Delock Cable clips Nylon Black (L x W x H) 16.1 x 8 x 4 mm 10 pc(s) 60185

User & Safety Instructions

User & Safety Instructions 3478270 Delock Cable clips Nylon Black (L x W x H) 16.1 x 8 x 4 mm 10 pc(s) 60185

Description

These cable mounts from Delock allow you to sort exposed cables properly and clearly.

Easy to use
The cable clips are attached to the bottom with an adhesive pad and can thus be easily and uncomplicatedly attached to the circuit board or in a PC casing.

This text is machine translated.

Features

  • Self-adhesive
  • Material nylon 66
  • Fire resistance class 94V-2
  • Colour, black
  • Dim. (LxWxH): Approx. 16.1 x 8.0 x 4.0 mm

What kind of Office Cable Bundling & Protection are you looking for?